The MAX6349WHUT-T is a linear voltage regulator with a fixed output voltage of 1.8V, a maximum output current of 150mA, and an operating temperature range of -40°C to 150°C. It is packaged in a 6-pin SOT-23 package and is suitable for use in a variety of applications, including consumer electronics and industrial control systems. The device is manufactured by Maxim and meets the requirements of the JEDEC R-PDSO-G6 package code.
Maxim MAX6349WHUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.71 |
| Output Voltage1-Max | 1.89 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.