The MAX6349WLUT-T is a single linear voltage regulator with a dropout voltage of 600mV, capable of delivering 150mA of output current. It is packaged in a SOT-23-6 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is not RoHS compliant. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Maxim MAX6349WLUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.