IC Reg Ldo 2.5V/ADJ .15A SOT23-6
Maxim MAX6349ZPUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.