The MAX6352LSUK-T is an industrial-grade power management IC with a single channel, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 1.2V, respectively. The IC is packaged in a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It is designed for industrial applications, adhering to a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6352LSUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6352LSUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6352LSUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.