The MAX6354LTUK-T is an industrial temperature, single-function power management IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The device is packaged in a 5-pin SOT-23 package with a width of 1.625 millimeters and a length of 2.9 millimeters. It operates within a temperature range of -40 to 85 degrees Celsius and is suitable for general applications.
Maxim MAX6354LTUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6354LTUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.