The MAX6355LSUT-T is an industrial-grade power management IC with a 1.2V to 5.5V supply voltage range. It has a 6-pin LSSOP package with a width of 1.625mm and a length of 2.9mm. The IC operates within a temperature range of -40°C to 85°C. It is designed for use in industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Maxim MAX6355LSUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6355LSUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6355LSUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.