The MAX6356SVUT-T is an industrial-grade single-function IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts, with a minimum supply voltage of 1.2 volts. The device is available in a 6-pin LSSOP package and has a temperature grade of industrial. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Sign in to ask questions about the Maxim MAX6356SVUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6356SVUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6356SVUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.