The MAX6356TZUT-T is an industrial-grade IC with a single channel and a supply voltage range of 1.2 to 5.5V. It operates over a temperature range of -40 to 85°C and is packaged in a 6-pin LSSOP package. The device has a width of 1.625mm and a length of 2.9mm. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Maxim MAX6356TZUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6356TZUT-T to view detailed technical specifications.
No datasheet is available for this part.