The MAX6357MRUT+T is a surface mount multi-voltage supervisor IC with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW. The device monitors three voltages and has an operating supply current of 20uA. It features an active low reset output and a watchdog timer is not available. The IC is RoHS compliant and packaged in a SOT-23-6 case.
Sign in to ask questions about the Maxim MAX6357MRUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6357MRUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6357MRUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
