Processor Supervisor 2.93V/2.32V 1.8V/2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Maxim MAX6358SZUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6351, MAX6352, MAX6353, MAX6354, MAX6355, MAX6356, MAX6357, MAX6358, MAX6359, MAX6360 |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.