The MAX635AESA+ is a single output DC/DC controller with a nominal output voltage of -5V and a maximum output current of 525mA. It operates from an input voltage of up to 16.5V and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a SOIC-8 package quantity of 100 units per rail/Tube packaging.
Maxim MAX635AESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 525mA |
| Max Output Power | 50mW |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.