The MAX6360TZUT-T is an industrial-grade IC with a single channel, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1.2V, respectively. The device is packaged in a 6-pin LSSOP package, measuring 1.625mm in width and 2.9mm in length. It has a JEDEC package code of R-PDSO-G6 and a terminal position of dual.
Sign in to ask questions about the Maxim MAX6360TZUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6360TZUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6360TZUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.