The MAX6361HUT31-T is a dual channel IC with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.38V to 5.5V and is packaged in a SOT-23, 6 PIN package. The device has 6 terminals and a pin count of 6. It is designed for general use and is compliant with industrial temperature grade requirements.
Maxim MAX6361HUT31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.