The MAX6361LUT26-T is a dual channel power management IC with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.38V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23, 6 PIN package and has 6 terminals. It is designed for general use in power management applications.
Sign in to ask questions about the Maxim MAX6361LUT26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6361LUT26-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6361LUT26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.