The MAX6361PUT23-T is a dual channel IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 0 to 5.5V and has a nominal supply voltage of 2.38V. The device has 6 terminals and is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6361PUT23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6361PUT23-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6361PUT23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.