The MAX6361PUT26-T is a dual channel IC from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 0 to 5.5V, with a nominal supply voltage of 2.38V. The device is packaged in a SOT-23, 6 PIN package, measuring 1.625mm in width and 2.9mm in length. It has 6 terminals and 2 channels, with a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6361PUT26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6361PUT26-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6361PUT26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.