The MAX6361PUT29 is a dual channel IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 0 to 5.5 volts and is packaged in a SOT-23-6 package. The IC has a width of 1.625 millimeters and a length of 2.9 millimeters. It is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX6361PUT29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6361PUT29 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6361PUT29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.