
Supervisory circuit IC with active-low reset, monitoring a single voltage channel. Features a reset threshold voltage range of 2.85V to 3V, with an overvoltage threshold at 3V and undervoltage threshold at 2.85V. Operates within a supply voltage range of 0V to 5.5V, consuming 15uA operating current. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component offers a reset timeout of 150ms.
Maxim MAX6361PUT29+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6361, MAX6362, MAX6363, MAX6364 |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6361PUT29+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
