The MAX6362HUT31-T is a dual channel power management IC from Maxim, featuring an industrial temperature range of -40°C to 85°C. It has 6 terminals and a JEDEC package code of R-PDSO-G6, measuring 1.625mm in width and 2.9mm in length. The IC operates on a supply voltage of 2.38V to 5.5V and has a temperature grade of industrial. It is available in a SOT-23, 6 PIN package type.
Sign in to ask questions about the Maxim MAX6362HUT31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6362HUT31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6362HUT31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.