The MAX6362LUT31-T is a dual channel IC with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.38V to 5.5V and is packaged in a SOT-23-6 package. The IC has 6 terminals and a pin count of 6, with a width of 1.625mm and a length of 2.9mm. It is designed for general use in industrial applications.
Sign in to ask questions about the Maxim MAX6362LUT31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6362LUT31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6362LUT31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.