The MAX6363HUT26 is a dual channel IC from Maxim, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.38V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-6 package, measuring 1.625mm in width and 2.9mm in length. It features a total of 6 terminals and 1 function, with a temperature grade of industrial.
Maxim MAX6363HUT26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.