The MAX6363HUT44 is a dual channel power management IC from Maxim, featuring an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.38V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23, 6 PIN package and has 6 terminals. It operates within a temperature grade of industrial and has a single function.
Sign in to ask questions about the Maxim MAX6363HUT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6363HUT44 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.38 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6363HUT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.