The MAX6363LUT29-T is a surface mount battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 696mW and a threshold voltage of 2.93V. The device is not RoHS compliant and contains lead. It is packaged in a tape and reel format and has a totem-pole output.
Maxim MAX6363LUT29-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.