
The MAX6363PUT29-T is a battery backup circuit in a SOT-23-6 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 696mW. The circuit features a single voltage monitoring capability and an active low reset signal with a timeout of 150ms. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX6363PUT29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6363PUT29-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6363PUT29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
