
The MAX6363PUT46-T is a battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 696mW and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-6 surface mount package and is not RoHS compliant. The MAX6363PUT46-T has a reset threshold voltage of 4.5V to 4.75V and a reset timeout of 150ms.
Maxim MAX6363PUT46-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.