Sign in to ask questions about the Maxim MAX6364HUT29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6364HUT29-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6364HUT29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
