The MAX6364PUT23-T is a battery backup circuit with a single voltage monitor, operating over a temperature range of -40°C to 85°C. It is packaged in a SOT-23-6 leaded package, suitable for surface mount applications. The device is not RoHS compliant, and contains lead. It features an active low reset signal with a timeout of 150ms.
Maxim MAX6364PUT23-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
No datasheet is available for this part.