
The MAX6364PUT46-T is a battery backup circuit IC in a SOT-23-6 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 696mW. The IC has a single voltage monitoring capability and a reset threshold voltage of 4.63V. It is not RoHS compliant and contains lead. The IC has a reset timeout of 150ms and is not radiation hardened.
Sign in to ask questions about the Maxim MAX6364PUT46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6364PUT46-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6364PUT46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
