The MAX6365HKA26-T is a single-channel battery backup circuit with a maximum power dissipation of 700mW, operating over a temperature range of -40°C to 85°C. It is available in a SOT-23-8 package, suitable for surface mount applications. The device has a maximum supply voltage of 5.5V and a threshold voltage of 2.63V. It is not radiation hardened and is not RoHS compliant.
Maxim MAX6365HKA26-T technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.