The MAX6366PKA46-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a miniature SOT-23 package with a width of 1.625mm and a length of 2.9mm. It operates within a supply voltage range of 0 to 5.5 volts and has a nominal supply voltage of 2.8 volts. The IC has a single function and two channels.
Sign in to ask questions about the Maxim MAX6366PKA46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6366PKA46-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6366PKA46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.