The MAX6367LKA29 is an industrial temperature IC with a single function, operating within a temperature range of -40°C to 85°C. It features a 2.8V to 5.5V supply voltage range and is available in an LSSOP package with dimensions of 1.625mm x 2.9mm. This IC is suitable for use in industrial applications where high-temperature operation is required.
Sign in to ask questions about the Maxim MAX6367LKA29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6367LKA29 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6367LKA29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.