The MAX6368HKA26-T is a single voltage supervisor with a threshold voltage of 2.63V. It is packaged in an SOT-23-8 surface mount package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Maxim MAX6368HKA26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6368HKA26-T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6368HKA26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
