The MAX6368LKA23-T is a surface mount supervisory circuit in a SOT-23-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The device is not RoHS compliant and contains lead. It has a threshold voltage of 2.32V and an active low reset output. The MAX6368LKA23-T is a single voltage monitored device with a watchdog timer and reset timeout of 150ms.
Sign in to ask questions about the Maxim MAX6368LKA23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6368LKA23-T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6368LKA23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
