The MAX6368LKA29-T is a dual channel IC with an industrial temperature grade and a supply voltage range of 2.8V to 5.5V. It has 8 pins and is packaged in a miniature SOT-23 package. The IC operates over a temperature range of -40°C to 85°C and has a number of functions equal to 1. It is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX6368LKA29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6368LKA29-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6368LKA29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.