The MAX6368PKA46-T is a dual channel power management IC with an industrial temperature range of -40°C to 85°C. It has 8 terminals and a DUAL terminal position. The device is packaged in a miniature SOT-23 package with 8 pins. The supply voltage range is from 0V to 5.5V, with a nominal voltage of 2.8V. This IC is suitable for general power management applications.
Sign in to ask questions about the Maxim MAX6368PKA46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6368PKA46-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6368PKA46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.