The MAX636ACSA-T is a commercial-grade DC/DC controller with an operating temperature range of 0C to 70C. It features an 8-pin SO-8 package with a width of 3.9mm and a length of 4.9mm. The device has 8 terminals and supports a single function. It can handle input voltages between 2.6V and 16.5V. The MAX636ACSA-T is suitable for use in commercial applications.
Sign in to ask questions about the Maxim MAX636ACSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX636ACSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX636ACSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.