The MAX636AESA+ is a DC/DC controller with a single output voltage of -12V and a maximum output current of 525mA. It operates from an input voltage of 2.3V to 16.5V and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a storage temperature range of -40°C to 150°C.
Maxim MAX636AESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 525mA |
| Max Output Power | 50mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Output Voltage | -12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX636AESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
