
The MAX6374KA/V+T is a surface mount watchdog circuit with a totem-pole output. It monitors a single voltage and can operate over a temperature range of -40°C to 125°C. This device is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications. It is available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Maxim MAX6374KA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6374KA/V+T technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6374KA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.