
Surface mount voltage detector IC with a 2.2V threshold, offering 2.5% accuracy. Features a single channel, active-low push-pull output, and operates within a 1.2V to 5.5V supply range. Min/max reset thresholds are 2.167V and 2.233V respectively, with a typical operating supply current of 1µA. This RoHS compliant component is packaged in a TO-236-3 (SOT23-3) and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6375UR22+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.233V |
| Min Reset Threshold Voltage | 2.167V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.233V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Voltage Detector |
| Undervoltage Threshold | 2.167V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6375UR22+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
