The MAX6375UR23-T is a 3-pin power management IC from Maxim, featuring a supply voltage range of 1.2V to 5.5V and operating over a temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.92mm in length. The device is designed for industrial applications and has a temperature grade of industrial. It is available in a TO-236AB, SOT-23, 3 PIN package type.
Sign in to ask questions about the Maxim MAX6375UR23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6375UR23-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6375UR23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.