Surface mount voltage detector with a 3V threshold and 2.5% accuracy. Features a 1.2V to 5.5V operating supply voltage range and a 1µA operating supply current. Monitors a single voltage with active-low reset output and a 20µs reset timeout. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution, this lead-free component operates from -40°C to 85°C with a maximum power dissipation of 320mW.
Maxim MAX6375UR30+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.045V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.955V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.