The MAX6375XR29-T is an industrial-grade power management IC with a single channel, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 1.2V to 5.5V and is packaged in a 3-pin SC-70 package. The IC is designed for use in industrial applications, with a JEDEC package code of R-PDSO-G3 and a terminal position of dual. It measures 1.25mm in width and 2mm in length, with a pin count of 3 and a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6375XR29-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6375XR29-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6375XR29-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.