The MAX6375XR31-T is a 3-pin power management IC from Maxim, operating within a temperature range of -40C to 85C. It has a nominal supply voltage of 3.2V and a maximum supply voltage of 5.5V. The device has a single function and a single channel. It is packaged in a SC-70, 3 PIN package, measuring 1.25mm in width and 2mm in length.
Sign in to ask questions about the Maxim MAX6375XR31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6375XR31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6375XR31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.