The MAX6376UR22-T is a 3-pin power management IC from Maxim, with a supply voltage range of 1.2V to 5.5V and an operating temperature range of -40C to 85C. It has a JEDEC package code of R-PDSO-G3 and a package type of TO-236AB, SOT-23, 3 PIN. The device has a single function and a single channel, with a terminal position of DUAL and a width and length of 1.3mm and 2.92mm, respectively.
Sign in to ask questions about the Maxim MAX6376UR22-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6376UR22-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6376UR22-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.