This surface-mount voltage detector, a simple reset/power-on reset IC, monitors a single voltage with a 3V threshold and 2.5% accuracy. It features a 3.045V maximum and 2.955V minimum reset threshold, with an undervoltage threshold of 2.591V and overvoltage threshold of 2.669V. Operating from 1.2V to 5.5V, this lead-free component offers a 20µs active-high reset timeout and a push-pull output. It operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX6376UR30+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.669V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| RoHS | Compliant |