
Surface mount voltage detector IC with a 3.4V threshold, featuring active-low, push-pull output and a 20µs reset timeout. Operates from 1.2V to 5.5V with 1µA supply current and 2.5% accuracy. Monitors a single voltage, suitable for power-on reset applications. Packaged in TO-236-3, it is lead-free and RoHS compliant, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX6378UR34+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6378UR34+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6378UR34+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
