The MAX6378UR44-T is an industrial-grade IC with a maximum operating temperature of 85°C. It has a single channel and operates within a supply voltage range of 1.2 to 5.5V. The device is packaged in a TO-236AB, SOT-23, 3 PIN package, measuring 1.3mm in width and 2.92mm in length. The IC is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX6378UR44-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6378UR44-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6378UR44-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.