
Surface mount voltage detector IC with a 3.6V threshold, offering 2.5% accuracy. Features a wide operating voltage range from 1.2V to 5.5V and a low operating supply current of 1µA. Includes a single monitored input with active-high, push-pull output and a 20µs reset timeout. Packaged in a TO-236-3 (SOT23-3) case, this lead-free, RoHS-compliant component operates from -40°C to 85°C with a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6379UR36+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.654V |
| Min Reset Threshold Voltage | 3.546V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.654V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.546V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6379UR36+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
