This voltage detector IC offers precise monitoring with a 2.5% accuracy, featuring a 3.8V threshold voltage. It supports a wide operating supply voltage range from 1.2V to 5.5V and includes a reset function with an active-high output. The component operates within a temperature range of -40°C to 85°C, consuming a low 1µA operating supply current. Packaged in a 3-pin SOT-23 (TO-236-3) for surface mounting, this lead-free, RoHS-compliant device is supplied on tape and reel.
Maxim MAX6379UR38+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.857V |
| Min Reset Threshold Voltage | 3.743V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.857V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.743V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.