The MAX6379XR36-T is an industrial temperature power management IC with a maximum operating temperature of 85 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a 3-pin SC-70 package, with a width of 1.25mm and a length of 2mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Maxim MAX6379XR36-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6379XR36-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6379XR36-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.